RNC55J2001FSBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM16.62130
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM15.26040
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM16.62130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM33.17200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM30.35140
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM26.45160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 500
Unit Price: RM25.29000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM36.07190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.69104
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.17655
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.91233
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.73965
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.78670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM19.42890
Datasheet
2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J2001FSBSL

DigiKey Part Number
RNC55J2001FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC55J2001FSBSL
Description
RES 2K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J2001FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types