RNC65H1004FRR64 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM50.83390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM23.51928
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM22.17921
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.49091
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.04120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM37.89730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM9.43236
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.34980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM16.31554
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.78432
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.43722
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM55.87550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM42.62290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM50.22790
Datasheet
1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65H1004FRR64

DigiKey Part Number
541-RNC65H1004FRR64TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC65H1004FRR64
Description
RES 1M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM15.18364RM37,959.10
Manufacturers Standard Package
Unit Price without VAT:RM15.18364
Unit Price with VAT:RM16.70200