New Product
15 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A15R00FB12

DigiKey Part Number
541-RS01A15R00FB12-ND
Manufacturer
Manufacturer Product Number
RS01A15R00FB12
Description
RS-1A 15 1% B12
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS01A15R00FE70Vishay Dale2,356RSA-15RCT-NDRM11.58000Parametric Equivalent
In-Stock: 98
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM17.38000RM17.38
10RM11.74500RM117.45
25RM10.21720RM255.43
50RM9.25820RM462.91
100RM8.44420RM844.42
300RM7.39670RM2,219.01
500RM6.99436RM3,497.18
1,000RM6.52042RM6,520.42
5,000RM5.67746RM28,387.30
Manufacturers Standard Package
Unit Price without VAT:RM17.38000
Unit Price with VAT:RM19.11800