
RS01A22R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A22R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A22R00FE12 |
Description | RS-1A 22 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.53000 | RM20.53 |
| 10 | RM13.92000 | RM139.20 |
| 25 | RM12.13360 | RM303.34 |
| 50 | RM11.01540 | RM550.77 |
| 100 | RM10.06390 | RM1,006.39 |
| 300 | RM8.84057 | RM2,652.17 |
| 500 | RM8.37076 | RM4,185.38 |
| 1,000 | RM7.81724 | RM7,817.24 |
| 5,000 | RM6.83283 | RM34,164.15 |
| Unit Price without VAT: | RM20.53000 |
|---|---|
| Unit Price with VAT: | RM22.58300 |

