
RS01A2R000FE70 | |
|---|---|
DigiKey Part Number | RSA-2.0RTR-ND - Tape & Reel (TR) RSA-2.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A2R000FE70 |
Description | RES 2.0 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A2R000FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.97000 | RM9.97 |
| 10 | RM6.63900 | RM66.39 |
| 25 | RM5.73520 | RM143.38 |
| 50 | RM5.16840 | RM258.42 |
| 100 | RM4.68780 | RM468.78 |
| 250 | RM4.16064 | RM1,040.16 |
| 500 | RM3.83094 | RM1,915.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.62177 | RM3,621.77 |
| 2,000 | RM3.37901 | RM6,758.02 |
| 3,000 | RM3.25435 | RM9,763.05 |
| 5,000 | RM3.11333 | RM15,566.65 |
| 7,000 | RM3.02931 | RM21,205.17 |
| 10,000 | RM2.94724 | RM29,472.40 |
| Unit Price without VAT: | RM9.97000 |
|---|---|
| Unit Price with VAT: | RM10.96700 |

