15 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B15R00FE70

DigiKey Part Number
RSB-15RTR-ND - Tape & Reel (TR)
RSB-15RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B15R00FE70
Description
RES 15 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B15R00FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM11.11000RM11.11
10RM7.43500RM74.35
25RM6.43160RM160.79
50RM5.80280RM290.14
100RM5.26900RM526.90
250RM4.68372RM1,170.93
500RM4.31776RM2,158.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.08688RM4,086.88
2,000RM3.81745RM7,634.90
3,000RM3.67907RM11,037.21
5,000RM3.52258RM17,612.90
7,000RM3.42933RM24,005.31
10,000RM3.33826RM33,382.60
Manufacturers Standard Package
Unit Price without VAT:RM11.11000
Unit Price with VAT:RM12.22100