
RS02BR2000FE70 | |
|---|---|
DigiKey Part Number | RSB-.20RTR-ND - Tape & Reel (TR) RSB-.20RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02BR2000FE70 |
Description | RES 0.2 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR2000FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.26000 | RM14.26 |
| 10 | RM9.58200 | RM95.82 |
| 25 | RM8.31640 | RM207.91 |
| 50 | RM7.52300 | RM376.15 |
| 100 | RM6.84810 | RM684.81 |
| 250 | RM6.10904 | RM1,527.26 |
| 500 | RM5.64680 | RM2,823.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.27664 | RM8,276.64 |
| 2,000 | RM7.78312 | RM15,566.24 |
| 3,000 | RM7.52968 | RM22,589.04 |
| 5,000 | RM7.24306 | RM36,215.30 |
| Unit Price without VAT: | RM14.26000 |
|---|---|
| Unit Price with VAT: | RM15.68600 |

