3.16 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S3161FRB12

DigiKey Part Number
541-RWR80S3161FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80S3161FRB12
Description
RES 3.16K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S3161FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM59.14000RM59.14
10RM41.39800RM413.98
25RM36.59960RM914.99
50RM33.59640RM1,679.82
100RM31.04440RM3,104.44
300RM27.76360RM8,329.08
500RM26.50430RM13,252.15
1,000RM25.02109RM25,021.09
Manufacturers Standard Package
Unit Price without VAT:RM59.14000
Unit Price with VAT:RM65.05400