1 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S1001FRS70

DigiKey Part Number
541-RWR81S1001FRS70TR-ND - Tape & Reel (TR)
541-RWR81S1001FRS70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RWR81S1001FRS70
Description
RES 1K OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S1001FRS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,690
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM51.26000RM51.26
10RM35.73200RM357.32
25RM31.53560RM788.39
50RM28.91020RM1,445.51
100RM26.67890RM2,667.89
250RM25.13752RM6,284.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM21.84029RM21,840.29
Manufacturers Standard Package
Unit Price without VAT:RM51.26000
Unit Price with VAT:RM56.38600