
RWR89S2000FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR89S2000FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S2000FRB12 |
Description | RES 200 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S2000FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.26000 | RM43.26 |
| 10 | RM29.99900 | RM299.99 |
| 25 | RM26.41080 | RM660.27 |
| 50 | RM24.16320 | RM1,208.16 |
| 100 | RM22.25310 | RM2,225.31 |
| 300 | RM19.79757 | RM5,939.27 |
| 500 | RM18.85488 | RM9,427.44 |
| 1,000 | RM17.74454 | RM17,744.54 |
| Unit Price without VAT: | RM43.26000 |
|---|---|
| Unit Price with VAT: | RM47.58600 |

