RWR89S2490FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM40.37910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM70.88180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM83.08750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM83.08750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM56.63750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM59.01442
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 80
Unit Price: RM67.69000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM54.56470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM54.56470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM38.22068
Datasheet
249 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S2490FSS70

DigiKey Part Number
RWR89S2490FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S2490FSS70
Description
RES 249 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S2490FSS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM36.19887RM36,198.87
Manufacturers Standard Package
Unit Price without VAT:RM36.19887
Unit Price with VAT:RM39.81876