
SOMC1603100RGEA | |
|---|---|
DigiKey Part Number | 541-SOMC1603100RGEATR-ND - Tape & Reel (TR) 541-SOMC1603100RGEACT-ND - Cut Tape (CT) 541-SOMC1603100RGEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC1603100RGEA |
Description | RES ARRAY 8 RES 100 OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SOMC1603100RGEA Models |
Category | Number of Pins 16 |
Manufacturer Vishay Dale | Power Per Element 160mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 100 | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.090" (2.29mm) |
Number of Resistors 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM5.29407 | RM10,588.14 |
| 4,000 | RM4.99164 | RM19,966.56 |
| 6,000 | RM4.83634 | RM29,018.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.25000 | RM15.25 |
| 10 | RM10.27400 | RM102.74 |
| 25 | RM8.91920 | RM222.98 |
| 50 | RM8.07220 | RM403.61 |
| 100 | RM7.35210 | RM735.21 |
| 250 | RM6.56316 | RM1,640.79 |
| 500 | RM6.06950 | RM3,034.75 |
| 1,000 | RM5.65020 | RM5,650.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.97000 | RM14.97 |
| 10 | RM10.07300 | RM100.73 |
| 25 | RM8.74520 | RM218.63 |
| 50 | RM7.91420 | RM395.71 |
| 100 | RM7.20800 | RM720.80 |
| 250 | RM6.43440 | RM1,608.60 |
| 500 | RM5.95052 | RM2,975.26 |
| 1,000 | RM5.78213 | RM5,782.13 |
| Unit Price without VAT: | RM14.97000 |
|---|---|
| Unit Price with VAT: | RM16.46700 |

