


TNPU06034K02BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU06034K02BZEN00TR-ND - Tape & Reel (TR) 541-TNPU06034K02BZEN00CT-ND - Cut Tape (CT) 541-TNPU06034K02BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06034K02BZEN00 |
Description | RES SMD 4.02KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06034K02BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.80000 | RM7.80 |
| 10 | RM6.46600 | RM64.66 |
| 25 | RM5.99840 | RM149.96 |
| 50 | RM5.67760 | RM283.88 |
| 100 | RM5.38360 | RM538.36 |
| 250 | RM5.03704 | RM1,259.26 |
| 500 | RM4.80586 | RM2,402.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.59971 | RM4,599.71 |
| 2,000 | RM4.41714 | RM8,834.28 |
| 3,000 | RM4.32051 | RM12,961.53 |
| 5,000 | RM4.20882 | RM21,044.10 |
| 7,000 | RM4.14099 | RM28,986.93 |
| Unit Price without VAT: | RM7.80000 |
|---|---|
| Unit Price with VAT: | RM8.58000 |

