
TNPU0805100KAZEN00 | |
|---|---|
DigiKey Part Number | 541-3557-2-ND - Tape & Reel (TR) 541-3557-1-ND - Cut Tape (CT) 541-3557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0805100KAZEN00 |
Description | RES SMD 100K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0805100KAZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.13000 | RM10.13 |
| 10 | RM8.38000 | RM83.80 |
| 25 | RM7.77920 | RM194.48 |
| 50 | RM7.36620 | RM368.31 |
| 100 | RM6.99000 | RM699.00 |
| 250 | RM6.54716 | RM1,636.79 |
| 500 | RM6.25246 | RM3,126.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.99022 | RM5,990.22 |
| 2,000 | RM5.75835 | RM11,516.70 |
| 3,000 | RM5.63579 | RM16,907.37 |
| 5,000 | RM5.49421 | RM27,471.05 |
| 7,000 | RM5.40832 | RM37,858.24 |
| Unit Price without VAT: | RM10.13000 |
|---|---|
| Unit Price with VAT: | RM11.14300 |

