TNPU08054K02BZEN00 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: RM3.64412
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM14.60384
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM19.90252
Datasheet
4.02 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU08054K02BZEN00

DigiKey Part Number
541-TNPU08054K02BZEN00TR-ND - Tape & Reel (TR)
541-TNPU08054K02BZEN00CT-ND - Cut Tape (CT)
541-TNPU08054K02BZEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU08054K02BZEN00
Description
RES SMD 4.02K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU08054K02BZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.96000RM7.96
10RM6.59200RM65.92
25RM6.11640RM152.91
50RM5.78860RM289.43
100RM5.48960RM548.96
250RM5.13664RM1,284.16
500RM4.90112RM2,450.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.69128RM4,691.28
2,000RM4.50541RM9,010.82
3,000RM4.40706RM13,221.18
5,000RM4.29334RM21,466.70
7,000RM4.22430RM29,570.10
Manufacturers Standard Package
Unit Price without VAT:RM7.96000
Unit Price with VAT:RM8.75600