
TNPU08054K70BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU08054K70BZEN00TR-ND - Tape & Reel (TR) 541-TNPU08054K70BZEN00CT-ND - Cut Tape (CT) 541-TNPU08054K70BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08054K70BZEN00 |
Description | RES SMD 4.7K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08054K70BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.96000 | RM7.96 |
| 10 | RM6.59200 | RM65.92 |
| 25 | RM6.11640 | RM152.91 |
| 50 | RM5.78860 | RM289.43 |
| 100 | RM5.48960 | RM548.96 |
| 250 | RM5.13664 | RM1,284.16 |
| 500 | RM4.90112 | RM2,450.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.69128 | RM4,691.28 |
| 2,000 | RM4.50541 | RM9,010.82 |
| 3,000 | RM4.40706 | RM13,221.18 |
| 5,000 | RM4.29334 | RM21,466.70 |
| 7,000 | RM4.22430 | RM29,570.10 |
| Unit Price without VAT: | RM7.96000 |
|---|---|
| Unit Price with VAT: | RM8.75600 |

