Direct

TNPU12062K21BZEN00 | |
|---|---|
DigiKey Part Number | 541-4458-2-ND - Tape & Reel (TR) 541-4458-1-ND - Cut Tape (CT) 541-4458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU12062K21BZEN00 |
Description | RES SMD 2.21K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU12062K21BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.18000 | RM9.18 |
| 10 | RM7.60800 | RM76.08 |
| 25 | RM7.06360 | RM176.59 |
| 50 | RM6.68940 | RM334.47 |
| 100 | RM6.34770 | RM634.77 |
| 250 | RM5.94672 | RM1,486.68 |
| 500 | RM5.67966 | RM2,839.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.82312 | RM5,823.12 |
| 2,000 | RM5.59849 | RM11,196.98 |
| 3,000 | RM5.47977 | RM16,439.31 |
| 5,000 | RM5.34268 | RM26,713.40 |
| 7,000 | RM5.25948 | RM36,816.36 |
| Unit Price without VAT: | RM9.18000 |
|---|---|
| Unit Price with VAT: | RM10.09800 |


