
TNPU120630K1BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU120630K1BZEN00TR-ND - Tape & Reel (TR) 541-TNPU120630K1BZEN00CT-ND - Cut Tape (CT) 541-TNPU120630K1BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU120630K1BZEN00 |
Description | RES SMD 30.1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU120630K1BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.48000 | RM10.48 |
| 10 | RM8.67200 | RM86.72 |
| 25 | RM8.05160 | RM201.29 |
| 50 | RM7.62540 | RM381.27 |
| 100 | RM7.23660 | RM723.66 |
| 250 | RM6.77932 | RM1,694.83 |
| 500 | RM6.47476 | RM3,237.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.20412 | RM6,204.12 |
| 2,000 | RM5.96473 | RM11,929.46 |
| 3,000 | RM5.83828 | RM17,514.84 |
| 5,000 | RM5.69218 | RM28,460.90 |
| 7,000 | RM5.60355 | RM39,224.85 |
| Unit Price without VAT: | RM10.48000 |
|---|---|
| Unit Price with VAT: | RM11.52800 |

