390 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU1206390KBZEN00

DigiKey Part Number
541-4459-2-ND - Tape & Reel (TR)
541-4459-1-ND - Cut Tape (CT)
541-4459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU1206390KBZEN00
Description
RES SMD 390K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU1206390KBZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,521
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.48000RM10.48
10RM8.67200RM86.72
25RM8.05160RM201.29
50RM7.62540RM381.27
100RM7.23660RM723.66
250RM6.77932RM1,694.83
500RM6.47476RM3,237.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.20412RM6,204.12
2,000RM5.96473RM11,929.46
3,000RM5.83828RM17,514.84
5,000RM5.69218RM28,460.90
7,000RM5.60355RM39,224.85
Manufacturers Standard Package
Unit Price without VAT:RM10.48000
Unit Price with VAT:RM11.52800