
TNPV12061M80BEEN | |
|---|---|
DigiKey Part Number | 541-2323-2-ND - Tape & Reel (TR) 541-2323-1-ND - Cut Tape (CT) 541-2323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12061M80BEEN |
Description | RES SMD 1.8M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV12061M80BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM3.44400 | RM34.44 |
| 25 | RM3.19280 | RM79.82 |
| 50 | RM3.01960 | RM150.98 |
| 100 | RM2.85890 | RM285.89 |
| 250 | RM2.66848 | RM667.12 |
| 500 | RM2.54044 | RM1,270.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.42578 | RM2,425.78 |
| 2,000 | RM2.32378 | RM4,647.56 |
| 3,000 | RM2.26964 | RM6,808.92 |
| 5,000 | RM2.20688 | RM11,034.40 |
| 7,000 | RM2.16870 | RM15,180.90 |
| 10,000 | RM2.13080 | RM21,308.00 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |

