
TNPW020124K9BEED | |
|---|---|
DigiKey Part Number | 541-TNPW020124K9BEEDTR-ND - Tape & Reel (TR) 541-TNPW020124K9BEEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW020124K9BEED |
Description | RES 24.9K OHM 0.1% 0.075W 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW020124K9BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.55900 | RM5.59 |
| 25 | RM0.51840 | RM12.96 |
| 50 | RM0.49020 | RM24.51 |
| 100 | RM0.46300 | RM46.30 |
| 250 | RM0.42976 | RM107.44 |
| 500 | RM0.40716 | RM203.58 |
| 1,000 | RM0.38647 | RM386.47 |
| 5,000 | RM0.34611 | RM1,730.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.33178 | RM3,317.80 |
| 20,000 | RM0.31913 | RM6,382.60 |
| 30,000 | RM0.31245 | RM9,373.50 |
| 50,000 | RM0.30473 | RM15,236.50 |
| 70,000 | RM0.30005 | RM21,003.50 |
| 100,000 | RM0.29542 | RM29,542.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

