


TNPW12064R99DEEA | |
|---|---|
DigiKey Part Number | 541-TNPW12064R99DEEATR-ND - Tape & Reel (TR) 541-TNPW12064R99DEEACT-ND - Cut Tape (CT) 541-TNPW12064R99DEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12064R99DEEA |
Description | RES 4.99 OHM 0.5% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±0.5% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.36300 | RM13.63 |
| 25 | RM1.26560 | RM31.64 |
| 50 | RM1.19540 | RM59.77 |
| 100 | RM1.13040 | RM113.04 |
| 250 | RM1.05228 | RM263.07 |
| 500 | RM0.99934 | RM499.67 |
| 1,000 | RM0.95159 | RM951.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.88667 | RM4,433.35 |
| 10,000 | RM0.88112 | RM8,811.20 |
| 15,000 | RM0.86705 | RM13,005.75 |
| 25,000 | RM0.84604 | RM21,151.00 |
| 35,000 | RM0.83330 | RM29,165.50 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

