


TNPW040218K0BEED | |
|---|---|
DigiKey Part Number | 541-2084-2-ND - Tape & Reel (TR) 541-2084-1-ND - Cut Tape (CT) 541-2084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040218K0BEED |
Description | RES 18K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040218K0BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.86300 | RM8.63 |
| 25 | RM0.80080 | RM20.02 |
| 50 | RM0.75560 | RM37.78 |
| 100 | RM0.71390 | RM71.39 |
| 250 | RM0.66364 | RM165.91 |
| 500 | RM0.62930 | RM314.65 |
| 1,000 | RM0.59813 | RM598.13 |
| 5,000 | RM0.53757 | RM2,687.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.51620 | RM5,162.00 |
| 20,000 | RM0.49737 | RM9,947.40 |
| 30,000 | RM0.48744 | RM14,623.20 |
| 50,000 | RM0.47600 | RM23,800.00 |
| 70,000 | RM0.46906 | RM32,834.20 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

