


TNPW04023K16BEED | |
|---|---|
DigiKey Part Number | 541-2130-2-ND - Tape & Reel (TR) 541-2130-1-ND - Cut Tape (CT) 541-2130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04023K16BEED |
Description | RES 3.16K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04023K16BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.75600 | RM7.56 |
| 25 | RM0.67000 | RM16.75 |
| 50 | RM0.60840 | RM30.42 |
| 100 | RM0.55480 | RM55.48 |
| 250 | RM0.53380 | RM133.45 |
| 500 | RM0.52694 | RM263.47 |
| 1,000 | RM0.52099 | RM520.99 |
| 5,000 | RM0.48226 | RM2,411.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.47396 | RM4,739.60 |
| 20,000 | RM0.46683 | RM9,336.60 |
| 30,000 | RM0.45751 | RM13,725.30 |
| 50,000 | RM0.44677 | RM22,338.50 |
| 70,000 | RM0.44026 | RM30,818.20 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |


