
TNPW0603100KBEEN | |
|---|---|
DigiKey Part Number | 541-3569-2-ND - Tape & Reel (TR) 541-3569-1-ND - Cut Tape (CT) 541-3569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603100KBEEN |
Description | RES 100K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603100KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM2.25800 | RM22.58 |
| 25 | RM2.09440 | RM52.36 |
| 50 | RM1.97940 | RM98.97 |
| 100 | RM1.87270 | RM187.27 |
| 250 | RM1.74556 | RM436.39 |
| 500 | RM1.65960 | RM829.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.58230 | RM1,582.30 |
| 2,000 | RM1.51336 | RM3,026.72 |
| 3,000 | RM1.47667 | RM4,430.01 |
| 5,000 | RM1.43407 | RM7,170.35 |
| 7,000 | RM1.40811 | RM9,856.77 |
| 10,000 | RM1.38232 | RM13,823.20 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

