
TNPW060310K0BYEA | |
|---|---|
DigiKey Part Number | 541-TNPW060310K0BYEATR-ND - Tape & Reel (TR) 541-TNPW060310K0BYEACT-ND - Cut Tape (CT) 541-TNPW060310K0BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060310K0BYEA |
Description | RES 10K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310K0BYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB103V | Panasonic Industry | 583,907 | P10KDBCT-ND | RM0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.84400 | RM18.44 |
| 25 | RM1.71160 | RM42.79 |
| 50 | RM1.61700 | RM80.85 |
| 100 | RM1.52950 | RM152.95 |
| 250 | RM1.42456 | RM356.14 |
| 500 | RM1.35354 | RM676.77 |
| 1,000 | RM1.28964 | RM1,289.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.16670 | RM5,833.50 |
| 10,000 | RM1.12370 | RM11,237.00 |
| 15,000 | RM1.10102 | RM16,515.30 |
| 25,000 | RM1.07486 | RM26,871.50 |
| 35,000 | RM1.05901 | RM37,065.35 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

