10 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060310K0BYEA

DigiKey Part Number
541-TNPW060310K0BYEATR-ND - Tape & Reel (TR)
541-TNPW060310K0BYEACT-ND - Cut Tape (CT)
541-TNPW060310K0BYEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060310K0BYEA
Description
RES 10K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060310K0BYEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB103VPanasonic Industry583,907P10KDBCT-NDRM0.39000Similar
In-Stock: 3,078
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.84400RM18.44
25RM1.71160RM42.79
50RM1.61700RM80.85
100RM1.52950RM152.95
250RM1.42456RM356.14
500RM1.35354RM676.77
1,000RM1.28964RM1,289.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.16670RM5,833.50
10,000RM1.12370RM11,237.00
15,000RM1.10102RM16,515.30
25,000RM1.07486RM26,871.50
35,000RM1.05901RM37,065.35
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100