
TNPW060310K0FHTA | |
|---|---|
DigiKey Part Number | 541-3906-2-ND - Tape & Reel (TR) 541-3906-1-ND - Cut Tape (CT) 541-3906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060310K0FHTA |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310K0FHTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.81200 | RM8.12 |
| 25 | RM0.75320 | RM18.83 |
| 50 | RM0.71160 | RM35.58 |
| 100 | RM0.67220 | RM67.22 |
| 250 | RM0.62456 | RM156.14 |
| 500 | RM0.59210 | RM296.05 |
| 1,000 | RM0.56271 | RM562.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.50548 | RM2,527.40 |
| 10,000 | RM0.48527 | RM4,852.70 |
| 15,000 | RM0.47457 | RM7,118.55 |
| 25,000 | RM0.46219 | RM11,554.75 |
| 35,000 | RM0.45467 | RM15,913.45 |
| 50,000 | RM0.44722 | RM22,361.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

