
TNPW060318R0BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060318R0BEEATR-ND - Tape & Reel (TR) 541-TNPW060318R0BEEACT-ND - Cut Tape (CT) 541-TNPW060318R0BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060318R0BEEA |
Description | RES 18 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060318R0BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.34300 | RM3.43 |
| 25 | RM0.31840 | RM7.96 |
| 50 | RM0.30100 | RM15.05 |
| 100 | RM0.28450 | RM28.45 |
| 250 | RM0.26400 | RM66.00 |
| 500 | RM0.24980 | RM124.90 |
| 1,000 | RM0.23683 | RM236.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.21131 | RM1,056.55 |
| 10,000 | RM0.20219 | RM2,021.90 |
| 15,000 | RM0.19734 | RM2,960.10 |
| 25,000 | RM0.19171 | RM4,792.75 |
| 35,000 | RM0.18828 | RM6,589.80 |
| 50,000 | RM0.18487 | RM9,243.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

