
TNPW0603255KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0603255KBEENTR-ND - Tape & Reel (TR) 541-TNPW0603255KBEENCT-ND - Cut Tape (CT) 541-TNPW0603255KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603255KBEEN |
Description | RES 255K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603255KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM2.51000 | RM25.10 |
| 25 | RM2.32920 | RM58.23 |
| 50 | RM2.20080 | RM110.04 |
| 100 | RM2.08310 | RM208.31 |
| 250 | RM1.94196 | RM485.49 |
| 500 | RM1.84700 | RM923.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.76165 | RM1,761.65 |
| 2,000 | RM1.68557 | RM3,371.14 |
| 3,000 | RM1.64509 | RM4,935.27 |
| 5,000 | RM1.59813 | RM7,990.65 |
| 7,000 | RM1.56953 | RM10,986.71 |
| 10,000 | RM1.54111 | RM15,411.10 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

