2.61 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06032K61BEEA

DigiKey Part Number
541-2014-2-ND - Tape & Reel (TR)
541-2014-1-ND - Cut Tape (CT)
541-2014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06032K61BEEA
Description
RES 2.61K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06032K61BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,586
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.53757RM2,687.85
10,000RM0.51620RM5,162.00
15,000RM0.50489RM7,573.35
25,000RM0.49181RM12,295.25
35,000RM0.48387RM16,935.45
50,000RM0.47600RM23,800.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.75600RM7.56
25RM0.70120RM17.53
50RM0.66280RM33.14
100RM0.62650RM62.65
250RM0.58216RM145.54
500RM0.55200RM276.00
1,000RM0.52469RM524.69
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.86300RM8.63
25RM0.80080RM20.02
50RM0.75560RM37.78
100RM0.71390RM71.39
250RM0.66364RM165.91
500RM0.62930RM314.65
1,000RM0.59813RM598.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100