
TNPW06032K74BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW06032K74BEENTR-ND - Tape & Reel (TR) 541-TNPW06032K74BEENCT-ND - Cut Tape (CT) 541-TNPW06032K74BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06032K74BEEN |
Description | RES 2.74K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06032K74BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.33100 | RM23.31 |
| 25 | RM2.16000 | RM54.00 |
| 50 | RM2.04060 | RM102.03 |
| 100 | RM1.93080 | RM193.08 |
| 250 | RM1.79964 | RM449.91 |
| 500 | RM1.71114 | RM855.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.63167 | RM1,631.67 |
| 2,000 | RM1.56071 | RM3,121.42 |
| 3,000 | RM1.52296 | RM4,568.88 |
| 5,000 | RM1.47915 | RM7,395.75 |
| 7,000 | RM1.45245 | RM10,167.15 |
| 10,000 | RM1.42593 | RM14,259.30 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

