
TNPW060344K2BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW060344K2BEENTR-ND - Tape & Reel (TR) 541-TNPW060344K2BEENCT-ND - Cut Tape (CT) 541-TNPW060344K2BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060344K2BEEN |
Description | RES 44.2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060344K2BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.95400 | RM19.54 |
| 25 | RM1.81080 | RM45.27 |
| 50 | RM1.71160 | RM85.58 |
| 100 | RM1.61860 | RM161.86 |
| 250 | RM1.50792 | RM376.98 |
| 500 | RM1.43306 | RM716.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.36568 | RM1,365.68 |
| 2,000 | RM1.30544 | RM2,610.88 |
| 3,000 | RM1.27337 | RM3,820.11 |
| 5,000 | RM1.23611 | RM6,180.55 |
| 7,000 | RM1.21339 | RM8,493.73 |
| 10,000 | RM1.19081 | RM11,908.10 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

