
TNPW060347R0BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060347R0BEEATR-ND - Tape & Reel (TR) 541-TNPW060347R0BEEACT-ND - Cut Tape (CT) 541-TNPW060347R0BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060347R0BEEA |
Description | RES 47 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060347R0BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM1.16200 | RM11.62 |
| 25 | RM1.07800 | RM26.95 |
| 50 | RM1.01880 | RM50.94 |
| 100 | RM0.96290 | RM96.29 |
| 250 | RM0.89564 | RM223.91 |
| 500 | RM0.84994 | RM424.97 |
| 1,000 | RM0.80857 | RM808.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.72854 | RM3,642.70 |
| 10,000 | RM0.70040 | RM7,004.00 |
| 15,000 | RM0.68553 | RM10,282.95 |
| 25,000 | RM0.66835 | RM16,708.75 |
| 35,000 | RM0.65793 | RM23,027.55 |
| 50,000 | RM0.64761 | RM32,380.50 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

