TNPW060380K6BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM4.52056
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.49829
Datasheet

Direct


Panasonic Industry
In Stock: 43,207
Unit Price: RM0.39000
Datasheet

Direct


Susumu
In Stock: 15,874
Unit Price: RM0.47000
Datasheet

Direct


YAGEO
In Stock: 21,668
Unit Price: RM0.39000
Datasheet
80.6 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060380K6BEEN

DigiKey Part Number
TNPW060380K6BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW060380K6BEEN
Description
RES 80.6K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80.6 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060380K6BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.24669RM1,246.69
Manufacturers Standard Package
Unit Price without VAT:RM1.24669
Unit Price with VAT:RM1.37136