8.06 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06038K06BEEN

DigiKey Part Number
541-TNPW06038K06BEENTR-ND - Tape & Reel (TR)
541-TNPW06038K06BEENCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TNPW06038K06BEEN
Description
RES 8.06K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06038K06BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,226
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.64000RM2.64
10RM2.17900RM21.79
25RM2.02200RM50.55
50RM1.91020RM95.51
100RM1.80770RM180.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.62754RM1,627.54
2,000RM1.55676RM3,113.52
3,000RM1.51911RM4,557.33
5,000RM1.47540RM7,377.00
7,000RM1.44877RM10,141.39
10,000RM1.42232RM14,223.20
Manufacturers Standard Package
Unit Price without VAT:RM2.64000
Unit Price with VAT:RM2.90400