
CRCW08054K75FKTB | |
|---|---|
DigiKey Part Number | 541-CRCW08054K75FKTBTR-ND - Tape & Reel (TR) 541-CRCW08054K75FKTBCT-ND - Cut Tape (CT) 541-CRCW08054K75FKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054K75FKTB |
Description | RES SMD 4.75K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K75FKTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.29900 | RM2.99 |
| 25 | RM0.23480 | RM5.87 |
| 50 | RM0.19700 | RM9.85 |
| 100 | RM0.16780 | RM16.78 |
| 250 | RM0.13836 | RM34.59 |
| 500 | RM0.12158 | RM60.79 |
| 1,000 | RM0.10819 | RM108.19 |
| 5,000 | RM0.08692 | RM434.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07946 | RM794.60 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

