


TNPW08051K00BEEN | |
|---|---|
DigiKey Part Number | 541-3055-2-ND - Tape & Reel (TR) 541-3055-1-ND - Cut Tape (CT) 541-3055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051K00BEEN |
Description | RES 1K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K00BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM2.30500 | RM23.05 |
| 25 | RM2.13720 | RM53.43 |
| 50 | RM2.01960 | RM100.98 |
| 100 | RM1.91090 | RM191.09 |
| 250 | RM1.78104 | RM445.26 |
| 500 | RM1.69350 | RM846.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.61473 | RM1,614.73 |
| 2,000 | RM1.54450 | RM3,089.00 |
| 3,000 | RM1.50712 | RM4,521.36 |
| 5,000 | RM1.46373 | RM7,318.65 |
| 7,000 | RM1.43728 | RM10,060.96 |
| 10,000 | RM1.41101 | RM14,110.10 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

