


TNPW08051M00BYEA | |
|---|---|
DigiKey Part Number | 541-TNPW08051M00BYEATR-ND - Tape & Reel (TR) 541-TNPW08051M00BYEACT-ND - Cut Tape (CT) 541-TNPW08051M00BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051M00BYEA |
Description | RES 1M OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051M00BYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.79300 | RM27.93 |
| 25 | RM2.59080 | RM64.77 |
| 50 | RM2.44840 | RM122.42 |
| 100 | RM2.31710 | RM231.71 |
| 250 | RM2.16132 | RM540.33 |
| 500 | RM2.05628 | RM1,028.14 |
| 1,000 | RM1.96200 | RM1,962.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.78157 | RM8,907.85 |
| 10,000 | RM1.71872 | RM17,187.20 |
| 15,000 | RM1.68563 | RM25,284.45 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

