


TNPW08051M00BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW08051M00BYENTR-ND - Tape & Reel (TR) 541-TNPW08051M00BYENCT-ND - Cut Tape (CT) 541-TNPW08051M00BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051M00BYEN |
Description | RES 1M OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051M00BYEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.99900 | RM39.99 |
| 25 | RM3.71000 | RM92.75 |
| 50 | RM3.50900 | RM175.45 |
| 100 | RM3.32380 | RM332.38 |
| 250 | RM3.10392 | RM775.98 |
| 500 | RM2.95658 | RM1,478.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.82470 | RM2,824.70 |
| 2,000 | RM2.70749 | RM5,414.98 |
| 3,000 | RM2.64533 | RM7,935.99 |
| 5,000 | RM2.57330 | RM12,866.50 |
| 7,000 | RM2.52951 | RM17,706.57 |
| 10,000 | RM2.48607 | RM24,860.70 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

