TNPW08052K05BETY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.62971
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.27656
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.53187
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.53187
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM1.11455
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.84045
Datasheet
2.05 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.05 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
TNPW0805

TNPW08052K05BETY

DigiKey Part Number
TNPW08052K05BETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW08052K05BETY
Description
RES 2.05K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08052K05BETY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.62971RM2,629.71
Manufacturers Standard Package
Unit Price without VAT:RM2.62971
Unit Price with VAT:RM2.89268