2.15 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.15 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW08052K15BEEA

DigiKey Part Number
541-TNPW08052K15BEEATR-ND - Tape & Reel (TR)
541-TNPW08052K15BEEACT-ND - Cut Tape (CT)
541-TNPW08052K15BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW08052K15BEEA
Description
RES 2.15K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.15 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08052K15BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM1.35100RM13.51
25RM1.25280RM31.32
50RM1.18280RM59.14
100RM1.11820RM111.82
250RM1.04064RM260.16
500RM0.98792RM493.96
1,000RM0.94032RM940.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.84835RM4,241.75
10,000RM0.81606RM8,160.60
15,000RM0.79901RM11,985.15
25,000RM0.77933RM19,483.25
35,000RM0.76739RM26,858.65
50,000RM0.75557RM37,778.50
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200