


TNPW08052K20BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW08052K20BEENTR-ND - Tape & Reel (TR) 541-TNPW08052K20BEENCT-ND - Cut Tape (CT) 541-TNPW08052K20BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08052K20BEEN |
Description | RES 2.2K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K20BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.32500 | RM23.25 |
| 25 | RM2.15440 | RM53.86 |
| 50 | RM2.03540 | RM101.77 |
| 100 | RM1.92590 | RM192.59 |
| 250 | RM1.79508 | RM448.77 |
| 500 | RM1.70680 | RM853.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.62754 | RM1,627.54 |
| 2,000 | RM1.55676 | RM3,113.52 |
| 3,000 | RM1.51911 | RM4,557.33 |
| 5,000 | RM1.47540 | RM7,377.00 |
| 7,000 | RM1.44877 | RM10,141.39 |
| 10,000 | RM1.42232 | RM14,223.20 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

