


TNPW08052K20BYEA | |
|---|---|
DigiKey Part Number | 541-4565-2-ND - Tape & Reel (TR) 541-4565-1-ND - Cut Tape (CT) 541-4565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08052K20BYEA |
Description | RES 2.2K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K20BYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM2.35200 | RM23.52 |
| 25 | RM2.18120 | RM54.53 |
| 50 | RM2.06140 | RM103.07 |
| 100 | RM1.95030 | RM195.03 |
| 250 | RM1.81792 | RM454.48 |
| 500 | RM1.72856 | RM864.28 |
| 1,000 | RM1.64834 | RM1,648.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.49445 | RM7,472.25 |
| 10,000 | RM1.44075 | RM14,407.50 |
| 15,000 | RM1.41246 | RM21,186.90 |
| 25,000 | RM1.37985 | RM34,496.25 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

