


TNPW08052K32BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW08052K32BEEATR-ND - Tape & Reel (TR) 541-TNPW08052K32BEEACT-ND - Cut Tape (CT) 541-TNPW08052K32BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08052K32BEEA |
Description | RES 2.32K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K32BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM1.18600 | RM11.86 |
| 25 | RM1.09840 | RM27.46 |
| 50 | RM1.03780 | RM51.89 |
| 100 | RM0.98110 | RM98.11 |
| 250 | RM0.91280 | RM228.20 |
| 500 | RM0.86656 | RM433.28 |
| 1,000 | RM0.82484 | RM824.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.84835 | RM4,241.75 |
| 10,000 | RM0.81606 | RM8,160.60 |
| 15,000 | RM0.79901 | RM11,985.15 |
| 25,000 | RM0.77933 | RM19,483.25 |
| 35,000 | RM0.76739 | RM26,858.65 |
| 50,000 | RM0.75557 | RM37,778.50 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

