TNPW0805309RBEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM4.61350
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.57129
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.79625
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.19027
Datasheet

Direct


Panasonic Industry
In Stock: 4,089
Unit Price: RM0.39000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM1.98505
Datasheet

Direct


Susumu
In Stock: 4,920
Unit Price: RM0.47000
Datasheet

Direct


YAGEO
In Stock: 3,780
Unit Price: RM0.39000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,755
Unit Price: RM1.22000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM2.39993
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM2.39993
Datasheet
309 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
309 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW0805309RBEEN

DigiKey Part Number
TNPW0805309RBEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0805309RBEEN
Description
RES 309 OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
309 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805309RBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.24669RM1,246.69
Manufacturers Standard Package
Unit Price without VAT:RM1.24669
Unit Price with VAT:RM1.37136