45.3 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.3 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080545K3BEEN

DigiKey Part Number
541-TNPW080545K3BEENTR-ND - Tape & Reel (TR)
541-TNPW080545K3BEENCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TNPW080545K3BEEN
Description
RES 45.3K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080545K3BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,600
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.36000RM2.36
10RM1.97400RM19.74
25RM1.82800RM45.70
50RM1.72800RM86.40
100RM1.63470RM163.47
250RM1.52304RM380.76
500RM1.44772RM723.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.47029RM1,470.29
2,000RM1.40581RM2,811.62
3,000RM1.37150RM4,114.50
5,000RM1.33166RM6,658.30
7,000RM1.30737RM9,151.59
10,000RM1.28323RM12,832.30
Manufacturers Standard Package
Unit Price without VAT:RM2.36000
Unit Price with VAT:RM2.59600