TNPW080561R9BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.31642
Datasheet

Direct


Panasonic Industry
In Stock: 13,918
Unit Price: RM0.10000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM0.50382
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.04794
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM0.60912
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM0.60912
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 3,164
Unit Price: RM0.31000
Datasheet
61.9 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61.9 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080561R9BEEA

DigiKey Part Number
TNPW080561R9BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080561R9BEEA
Description
RES 61.9 OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080561R9BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.79625RM3,981.25
Manufacturers Standard Package
Unit Price without VAT:RM0.79625
Unit Price with VAT:RM0.87588