


TNPW08056K26BEEN | |
|---|---|
DigiKey Part Number | 541-3923-2-ND - Tape & Reel (TR) 541-3923-1-ND - Cut Tape (CT) 541-3923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08056K26BEEN |
Description | RES 6.26K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.26 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08056K26BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.00900 | RM20.09 |
| 25 | RM1.86440 | RM46.61 |
| 50 | RM1.76120 | RM88.06 |
| 100 | RM1.66620 | RM166.62 |
| 250 | RM1.55252 | RM388.13 |
| 500 | RM1.47554 | RM737.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.40623 | RM1,406.23 |
| 2,000 | RM1.34437 | RM2,688.74 |
| 3,000 | RM1.31143 | RM3,934.29 |
| 5,000 | RM1.27316 | RM6,365.80 |
| 7,000 | RM1.24984 | RM8,748.88 |
| 10,000 | RM1.22664 | RM12,266.40 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

