


TNPW0402133RBEED | |
|---|---|
DigiKey Part Number | 541-TNPW0402133RBEEDTR-ND - Tape & Reel (TR) 541-TNPW0402133RBEEDCT-ND - Cut Tape (CT) 541-TNPW0402133RBEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402133RBEED |
Description | RES 133 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402133RBEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.75600 | RM7.56 |
| 25 | RM0.70120 | RM17.53 |
| 50 | RM0.66280 | RM33.14 |
| 100 | RM0.62650 | RM62.65 |
| 250 | RM0.58216 | RM145.54 |
| 500 | RM0.55200 | RM276.00 |
| 1,000 | RM0.52469 | RM524.69 |
| 5,000 | RM0.48226 | RM2,411.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.42496 | RM4,249.60 |
| 20,000 | RM0.42227 | RM8,445.40 |
| 30,000 | RM0.42088 | RM12,626.40 |
| 50,000 | RM0.41929 | RM20,964.50 |
| 70,000 | RM0.41833 | RM29,283.10 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |


